TT D51C technical specifications.
| Package/Case | SIP |
| Forward Current | 100mA |
| Max Forward Surge Current (Ifsm) | 300mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 300mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TT D51C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.