This 4.32K thin film surface mount chip resistor has a maximum operating temperature of 150 degrees Celsius and a maximum voltage rating of 100 volts. It is a fixed resistor with a tolerance of 1% and is available in a 1206 package size. The resistor is not fail safe fusible and does not have anti-surge or anti-sulfurated properties. It is a chip resistor with a rectangular package shape and is suitable for surface mount applications.
TT D55342E07B4E32R technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1206 |
| Package Type | SMD |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.61 |
| Number of Terminals | 2 |
| Resistance Value | 4.32KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thin Film |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 100V |
| Anti-Sulfurated | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT D55342E07B4E32R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.