This isolated resistor network consists of eight resistors with a power rating of 200mW and a tolerance of 0.5%. The network is packaged in a DIP-26 configuration with a lead pitch of 2.54mm and a height of 2.03mm. The resistors are designed to operate over a temperature range of -55°C to 150°C. This component is suitable for use in isolated and bused applications.
TT DIP-1999-03-4992-D technical specifications.
| Circuit Type | Isolated |
| Height | 2.03mm |
| Lead Pitch | 2.54mm |
| Length | 20.32mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 26 |
| Power Per Element | 200mW |
| Resistance | 49.9kR |
| Series | 1900 |
| Termination | DIP |
| Tolerance | 0.5% |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT DIP-1999-03-4992-D to view detailed technical specifications.
No datasheet is available for this part.