This contacting encoder features a rotary motion with a flat shaft style and digital square wave output. It operates at a maximum speed of 100 revolutions per minute and has a typical supply voltage of 5VDC. The encoder is not indexed and has a mechanical life of 30,000 cycles. It is designed for through-hole mounting and has a straight body orientation.
TT EN12-HN10AF23 technical specifications.
| Type | Contacting Encoder |
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 100r/min |
| Encoder Code | Gray |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TT EN12-HN10AF23 to view detailed technical specifications.
No datasheet is available for this part.