This axial resistor from TT has a voltage rating of 500V and a resistance of 4.7kR. It is designed to operate within a temperature range of -55°C to 155°C. The resistor is available in tape and reel packaging and features a metal case. It is suitable for through hole mounting.
Sign in to ask questions about the TT FA14701JTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT FA14701JTR technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TT FA14701JTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.