The TT GP55-1004.75K1%LFT is a metal axial resistor with a resistance of 4.75kR and a tolerance of 1%. It has a voltage rating of 500V and is available in a package quantity of 5000 pieces per tape and reel. The resistor has a lead diameter of 0.6mm and a length of 6mm, making it suitable for through-hole mounting. It can operate within a temperature range of -55°C to 165°C.
Checking distributor stock and pricing after the page loads.
TT GP55-1004.75K1%LFT technical specifications.
| Package/Case | Metal |
| Lead Diameter | 0.6mm |
| Length | 6mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 4.75kR |
| Series | GP |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| RoHS | Compliant |