The GS3-100KJI resistor is a 100k ohm axial leaded resistor with a tolerance of 5%. It features a molded cylindrical package and is available on tape and reel. The resistor is constructed from a cylindrical shape and has a length of 13.1mm. The GS3-100KJI is RoHS compliant and does not meet military standards. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT GS3-100KJI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Construction | Cylindrical |
| Length | 13.1mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT GS3-100KJI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.