This 20-terminal QSOP resistor network features a resistance of 100 ohms and operates within a temperature range of -55 to 125 degrees Celsius. It is manufactured by TT and is a part of the QSOP series. The package dimensions are 8.661mm in length, 3.912mm in width, and 1.626mm in height. The resistor network is designed for surface mount technology and has a tolerance of 1 percent.
TT GUS-QS0ALF-01-1000-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Number of Functions | 10 |
| Number of Elements | 1 |
| Package Length | 8.661 |
| Tolerance | 1 |
| Package Width | 3.912 |
| Package Height | 1.626 |
| Manufacturer Series | QSOP |
| Series | QSOP |
| Resistance | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-QS0ALF-01-1000-F to view detailed technical specifications.
No datasheet is available for this part.