This 19-element resistor network is packaged in a 20-pin QSOP with a resistance of 10700 ohms. The operating temperature range is from -55 to 125 degrees Celsius. The package dimensions are 8.661mm in length, 3.912mm in width, and 1.626mm in height. The resistor network is compliant with ROHS regulations.
TT GUS-QS0BLF-01-1072-D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 19 |
| Package Length | 8.661 |
| Tolerance | 0.5 |
| Package Width | 3.912 |
| Package Height | 1.626 |
| Manufacturer Series | QSOP |
| Series | QSOP |
| Resistance | 10700 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-QS0BLF-01-1072-D to view detailed technical specifications.
No datasheet is available for this part.