This 15-element resistor network is packaged in a QSOP-16, ROHS compliant package. It has a resistance of 34800 ohms and operates over a temperature range of -55 to 125°C. The network is designed for use in a variety of applications, including isolated and bused systems.
TT GUS-QS8BLF-01-3482-D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 15 |
| Package Length | 4.902 |
| Tolerance | 0.5 |
| Package Width | 3.912 |
| Package Height | 1.626 |
| Manufacturer Series | QSOP |
| Series | QSOP |
| Resistance | 34800 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-QS8BLF-01-3482-D to view detailed technical specifications.
No datasheet is available for this part.