Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 1W, 3000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1534, QSOP-24, ROHS COMPLIANT
TT GUS-QSCALF-01-3001-G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Number of Functions | 12 |
| Number of Elements | 1 |
| Package Length | 8.661 |
| Tolerance | 2 |
| Package Width | 3.912 |
| Package Height | 1.626 |
| Manufacturer Series | QSOP |
| Series | QSOP |
| Resistance | 3000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-QSCALF-01-3001-G to view detailed technical specifications.
No datasheet is available for this part.