This QSOP-24 resistor network from TT features 23 elements with a total resistance of 1740 ohms and a tolerance of 0.1%. The device operates within a temperature range of -55 to 125 degrees Celsius. The package is ROHS compliant and measures 8.661mm in length, 3.912mm in width, and 1.626mm in height.
TT GUS-QSCBLF-03-1741-B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 23 |
| Package Length | 8.661 |
| Tolerance | 0.1 |
| Package Width | 3.912 |
| Package Height | 1.626 |
| Manufacturer Series | QSOP |
| Series | QSOP |
| Resistance | 1740 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-QSCBLF-03-1741-B to view detailed technical specifications.
No datasheet is available for this part.