This 1-element resistor network from TT is designed for use in a variety of applications. It features 8 terminals and a resistance of 931 ohms. The network is packaged in a SOIC package with dimensions of 4.902mm in length, 3.886mm in width, and 1.626mm in height. The operating temperature range is -55 to 125C, making it suitable for use in a range of environments.
TT GUS-SS4ALF-02-9310-B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 4.902 |
| Tolerance | 0.1 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 931 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-SS4ALF-02-9310-B to view detailed technical specifications.
No datasheet is available for this part.