Array/Network Resistor, Isolated, Tantalum Nitride/nickel Chrome, 0.4W, 931ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1519, SOIC-8, ROHS COMPLIANT
TT GUS-SS4ALF-02-9310-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 4.902 |
| Tolerance | 1 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 931 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-SS4ALF-02-9310-F to view detailed technical specifications.
No datasheet is available for this part.