This is a 1-element resistor network with a resistance of 102k Ohm. It is packaged in a SOIC-8 package, which is a 8-pin small outline integrated circuit package. The package dimensions are 4.902mm in length, 3.886mm in width, and 1.626mm in height. The resistor network is compliant with ROHS regulations. It can operate within a temperature range of -55 to 125 degrees Celsius.
TT GUS-SS4ALF-03-1023-D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 4.902 |
| Tolerance | 0.5 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 102000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-SS4ALF-03-1023-D to view detailed technical specifications.
No datasheet is available for this part.