This 1-element resistor network is packaged in a SOIC-8 package, measuring 4.902mm in length, 3.886mm in width, and 1.626mm in height. It features a resistance of 13000 Ohms and operates within a temperature range of -55 to 125C. The device is compliant with ROHS regulations.
TT GUS-SS4ALF-03-1302-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 4.902 |
| Tolerance | 1 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 13000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-SS4ALF-03-1302-F to view detailed technical specifications.
No datasheet is available for this part.