This 8-terminal resistor network from TT features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a SOIC-8, ROHS compliant package with dimensions of 4.902mm in length, 3.886mm in width, and 1.626mm in height. The network consists of a single element with a resistance of 26.7kΩ and a tolerance of 0.5%. It is suitable for use in isolated and bused applications.
TT GUS-SS4ALF-03-2672-D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 4.902 |
| Tolerance | 0.5 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 26700 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-SS4ALF-03-2672-D to view detailed technical specifications.
No datasheet is available for this part.