This 8-element resistor network is available in a SOIC-8 package and is compliant with ROHS standards. The network has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The package dimensions are 4.902mm in length, 3.886mm in width, and 1.626mm in height, with a tolerance of 0.1mm. The resistor network is manufactured by TT and has a series resistance of 8870 ohms.
TT GUS-SS4BLF-02-8871-B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 7 |
| Package Length | 4.902 |
| Tolerance | 0.1 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 8870 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-SS4BLF-02-8871-B to view detailed technical specifications.
No datasheet is available for this part.