This 7-element resistor network is housed in a SOIC-8 package and features a resistance of 14700 ohms. It operates over a temperature range of -55 to 125 degrees Celsius. The network is compliant with ROHS standards.
TT GUS-SS4BLF-03-1472-D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 7 |
| Package Length | 4.902 |
| Tolerance | 0.5 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 14700 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-SS4BLF-03-1472-D to view detailed technical specifications.
No datasheet is available for this part.