This 14-element resistor network is packaged in a SOIC-8 package and has a resistance of 1580Ω. It operates over a temperature range of -55 to 125°C. The network has 13 elements and 1 function. The package dimensions are 8.661mm in length, 3.886mm in width, and 1.626mm in height.
TT GUS-SS7BLF-02-1581-D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 13 |
| Package Length | 8.661 |
| Tolerance | 0.5 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 1580 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-SS7BLF-02-1581-D to view detailed technical specifications.
No datasheet is available for this part.