This 13-element resistor network from TT is designed for use in a variety of applications. It features a SOIC package with a length of 8.661mm, a width of 3.886mm, and a height of 1.626mm. The network has a resistance of 3600 Ohms and operates over a temperature range of -55 to 125C. The package is suitable for surface mount technology and has a tolerance of 2%. This resistor network is part of the SOIC series from TT.
TT GUS-SS7BLF-02-3601-G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 13 |
| Package Length | 8.661 |
| Tolerance | 2 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 3600 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-SS7BLF-02-3601-G to view detailed technical specifications.
No datasheet is available for this part.