This 1-element resistor network from TT features 8 functions and 16 terminals. It has a resistance of 12000 ohms and is packaged in a SOIC-16 format. The device is compliant with ROHS standards and has a tolerance of 0.1. The network operates within a temperature range of -55 to 125°C.
TT GUS-SS8ALF-01-1202-B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 9.906 |
| Tolerance | 0.1 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 12000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-SS8ALF-01-1202-B to view detailed technical specifications.
No datasheet is available for this part.