This 1-element, 8-function resistor network from TT is packaged in a SOIC format with a maximum operating temperature of 125C and a minimum operating temperature of -55C. The device has 16 terminals and a tolerance of 0.1. It is a surface mount component with a package length of 9.906mm, width of 3.886mm, and height of 1.626mm.
TT GUS-SS8ALF-02-1601-B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 9.906 |
| Tolerance | 0.1 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 1600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-SS8ALF-02-1601-B to view detailed technical specifications.
No datasheet is available for this part.