This 1-element resistor network from TT is a SOIC package with 16 terminals and 8 functions. It has a resistance of 620 ohms and a tolerance of 5%. The operating temperature range is from -55 to 125 degrees Celsius. The package dimensions are 9.906mm in length, 3.886mm in width, and 1.626mm in height.
TT GUS-SS8ALF-03-6200-J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 9.906 |
| Tolerance | 5 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 620 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-SS8ALF-03-6200-J to view detailed technical specifications.
No datasheet is available for this part.