This 16-element resistor network from TT is a single-function device with a SOIC package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network has a tolerance of 1% and a resistance of 16500 ohms. It is designed for surface mount technology and has a package length of 9.906mm, a package width of 3.886mm, and a package height of 1.626mm.
TT GUS-SS8BLF-01-1652-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 15 |
| Package Length | 9.906 |
| Tolerance | 1 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 16500 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-SS8BLF-01-1652-F to view detailed technical specifications.
No datasheet is available for this part.