This 15-element resistor network is packaged in a 16-pin SOIC package and is compliant with ROHS standards. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network has a resistance of 3000 ohms and a tolerance of 5%. The package dimensions are 9.906mm in length, 3.886mm in width, and 1.626mm in height.
TT GUS-SS8BLF-01-3001-J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 15 |
| Package Length | 9.906 |
| Tolerance | 5 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 3000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-SS8BLF-01-3001-J to view detailed technical specifications.
No datasheet is available for this part.