This 15-element resistor network from TT is a SOIC packaged device with a resistance of 402 ohms. It operates over a temperature range of -55 to 125°C. The network is available in a 16-terminal configuration.
TT GUS-SS8BLF-01-4020-B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 15 |
| Package Length | 9.906 |
| Tolerance | 0.1 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 402 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-SS8BLF-01-4020-B to view detailed technical specifications.
No datasheet is available for this part.