This 15-element resistor network is part of the SOIC series from TT, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network has 16 terminals and is designed as a single function device. The resistors have a tolerance of 0.5% and are packaged in a 9.906mm long, 3.886mm wide, and 1.626mm high SMT package. The package type is specified as 1539.
TT GUS-SS8BLF-03-1212-D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 15 |
| Package Length | 9.906 |
| Tolerance | 0.5 |
| Package Width | 3.886 |
| Package Height | 1.626 |
| Manufacturer Series | SOIC |
| Series | SOIC |
| Resistance | 12100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT GUS-SS8BLF-03-1212-D to view detailed technical specifications.
No datasheet is available for this part.