The HCC242 is a general purpose optocoupler with a collector-emitter voltage of 30V and a forward current of 40mA. It has a power dissipation of 300mW and a maximum operating temperature of 125°C. The device is RoHS compliant and is packaged in a leadless chip carrier. It operates over a temperature range of -55°C to 125°C.
TT HCC242 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 300mV |
| Fall Time | 20000ns |
| Forward Current | 40mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.