TT HM36-12111R4LFTR technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Inductance | 1.4uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER INDUCTOR |
| Max DC Current | 20A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Saturation Current | 1.3A |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT HM36-12111R4LFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.