Inductor Power Wirewound 39uH 5% 1KHz 1.63A 94mOhm DCR AXL
TT HM50390J technical specifications.
| DC Current | 1.63A |
| DC Resistance (DCR) | 94mR |
| Inductance | 39uH |
| Lead/Base Style | Axial |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 0.094R |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.