Inductor Power Wirewound 1mH 5% 1KHz 770mA 844mOhm DCR AXL
Checking distributor stock and pricing after the page loads.
| DC Current | 770mA |
| DC Resistance (DCR) | 844mR |
| Inductance | 1mH |
| Lead/Base Style | Axial |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 0.844R |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Not Compliant |