The TT HM51102K is an axial lead resistor with a resistance of 0.844 ohms and a tolerance of 10%. It can handle a maximum DC current of 770mA and has a maximum operating temperature of 105°C. The resistor's inductance is 1mH and it has a length of 23mm. It can operate within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| DC Current | 770mA |
| DC Resistance (DCR) | 844mR |
| Inductance | 1mH |
| Lead/Base Style | Axial |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 0.844R |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |