The TT HM51272K is an axial wirewound resistor with a resistance of 2.06 ohms and a tolerance of 10%. It can handle a maximum DC current of 500 milliamps and has a length of 23 millimeters. The resistor operates within a temperature range of -55°C to 105°C and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
TT HM51272K technical specifications.
| DC Current | 500mA |
| DC Resistance (DCR) | 2.06R |
| Inductance | 2.7mH |
| Lead/Base Style | Axial |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 2.06R |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.