The TT HM514R7M is an axial wirewound resistor with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a DC current rating of 7.9A and a DC resistance of 8mR. The resistor has an inductance of 4.7uH and a tolerance of 20%. It is available in a 23mm length with an axial lead/base style.
TT HM514R7M technical specifications.
| DC Current | 7.9A |
| DC Resistance (DCR) | 8mR |
| Inductance | 4.7uH |
| Lead/Base Style | Axial |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 0.008R |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.