The HM69D-10R10LFTR13 is a dual coil inductor from TT, featuring a current rating of 32A and a DC resistance of 0.675mR. It measures 0.323inch in length, 0.268inch in width, and 0.177inch in height. The inductor has a parallel inductance of 45nH and a series inductance of 180nH. It is available in a surface mount package, packaged in quantities of 1000 on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT HM69D-10R10LFTR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 32A |
| DC Resistance (DCR) | 0.675mR |
| Height | 0.177inch |
| Inductance - Parallel | 45nH |
| Inductance - Series | 180nH |
| Length | 0.323inch |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | HM69D |
| Tolerance | 20% |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for TT HM69D-10R10LFTR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.