This 15A inductor features a DC resistance of 9.2 milliohms and operates over a temperature range of -40°C to 130°C. It is available in a surface mount package with a height of 0.197 inch and dimensions of 0.512 inch wide and 0.531 inch long. The inductor is unshielded and has a tolerance of 20%. It is packaged on a tape and reel with 400 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current Rating | 15A |
| DC Resistance (DCR) | 9.2mR |
| Height | 0.197inch |
| Inductance | 3.3uH |
| Length | 0.531inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Saturation Current | 32A |
| Series | HM72A |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.512inch |
| RoHS | Compliant |