The TT HSF Series resistor features a moisture-resistant 2512 package with a resistance of 11 ohms and a tolerance of 10%. It has a maximum power dissipation of 1 watt and is available in a single-termination configuration. The resistor is packaged on a cut tape reel with 1 unit per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT HSF-1-100-11R0-K-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Length | 0.251inch |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 11R |
| Series | HSF |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT HSF-1-100-11R0-K-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.