The HSF11005R90K7LF resistor from TT has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a package quantity of 5000 units packaged in tape and reel. The resistor has a resistance of 5.9kΩ with a tolerance of 10%. It is available in a MELF package with a diameter of 2.01mm and a length of 6.38mm.
TT HSF11005R90K7LF technical specifications.
| Package/Case | MELF |
| Diameter | 2.01mm |
| Length | 6.38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 5.9kR |
| Series | HSF |
| Tolerance | 10% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.