The HSF11009R10K7LF is a 350V 10% tolerance MELF resistor from TT, featuring a resistance of 9.1R. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a MELF package, available in quantities of 1500 per reel.
TT HSF11009R10K7LF technical specifications.
| Package/Case | MELF |
| Diameter | 2.01mm |
| Length | 6.38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 9.1R |
| Series | HSF |
| Tolerance | 10% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.