The HTC-1206LF511KF is a 200V thick film resistor from TT with a resistance of 511kR and a tolerance of 1%. It has a package quantity of 500 and is available in a 1206 case code. The resistor has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and is available in a 500-piece package.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Resistance | 511kR |
| Resistor Type | Thick Film |
| Series | HTC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |