The HTC-1206LF5K11F is a thick film resistor with a voltage rating of 200V and a resistance of 5.11kR. It has a tolerance of 1% and is available in a 1206 package, suitable for surface mount technology. The resistor has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is packaged in tape and reel quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 5.11kR |
| Resistor Type | Thick Film |
| Series | HTC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |