The HVC-2512-10M-D-LF is a 10MΩ thick film resistor with a voltage rating of 3kV and a tolerance of 0.5%. It has a package code of 2512 and is designed for surface mount technology (SMD/SMT). The resistor has a height of 0.7mm, length of 6.5mm, and width of 3.2mm. It operates within a temperature range of -55°C to 155°C. The resistor is available in quantities of 1800 and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.7mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Resistance | 10MR |
| Resistor Type | Thick Film |
| Series | HVC |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 3kV |
| Width | 3.2mm |
| RoHS | Compliant |