The HVC2010-10MJT3 is a thick film resistor with a voltage rating of 2kV and a resistance of 10MR. It has a tolerance of 5% and is terminated in SMD/SMT format. The resistor is packaged in a 2010 case code, measuring 0.7mm in height, 2.5mm in width, and 5.1mm in length. It is RoHS compliant and has an operating temperature range of -55°C to 155°C.
TT HVC2010-10MJT3 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.7mm |
| Length | 5.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 10MR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HVC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT HVC2010-10MJT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.