The IBT-1/4-10-OHM-5-LF resistor from TT features a carbon composition construction with a resistance of 100 ohms and a tolerance of 5%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The resistor is packaged in an axial configuration with a lead pitch of 0.6mm and a length of 6.3mm, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT IBT-1/4-10-OHM-5-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 2.4mm |
| Lead Pitch | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Resistance | 100R |
| Resistor Type | Carbon Composition |
| Series | IBT |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TT IBT-1/4-10-OHM-5-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.