This 250V axial carbon composition resistor features a 10R resistance value and 0.6mm lead pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The resistor is available in quantities of 5000 and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT IBT1/4105%TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Pitch | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Resistance | 10R |
| Resistor Type | Carbon Composition |
| Series | IBT |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TT IBT1/4105%TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.