The IBT1/4125%TR resistor from TT is a carbon composition type with a voltage rating of 250V and a tolerance of 5%. It has a resistance of 12 ohms and is available in a package quantity of 5000 units. The resistor is designed for axial termination and has a lead pitch of 0.6mm and a length of 6.3mm. It operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Lead Pitch | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Resistance | 12R |
| Resistor Type | Carbon Composition |
| Series | IBT |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |