The TT IBT1/4225% resistor features a carbon composition design with a voltage rating of 250V and a resistance value of 22R. It has a tolerance of 5% and is available in axial lead form with a diameter of 2.4mm and a lead pitch of 0.6mm. The resistor measures 6.3mm in length and operates within a temperature range of -55°C to 105°C. It is packaged in bulk quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT IBT1/4225% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 2.4mm |
| Lead Pitch | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 22R |
| Resistor Type | Carbon Composition |
| Series | IBT |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TT IBT1/4225% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.