The IBT1/42.25%TR resistor features a carbon composition design with a voltage rating of 250V and a tolerance of 5%. It has a resistance of 2.2 ohms and is available in a package quantity of 5000 units. The resistor is designed for axial mounting and has a lead pitch of 0.6mm and a length of 6.3mm. It operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT IBT1/42.25%TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Pitch | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Resistance | 2.2R |
| Resistor Type | Carbon Composition |
| Series | IBT |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TT IBT1/42.25%TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.