The IBT1/43305% resistor from TT features a carbon composition design with a resistance of 330 ohms and a tolerance of 5%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk quantities of 1000 units and has a diameter of 2.4mm and a lead pitch of 0.6mm, with a length of 6.3mm. It is designed for axial termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT IBT1/43305% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 2.4mm |
| Lead Pitch | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 330R |
| Resistor Type | Carbon Composition |
| Series | IBT |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TT IBT1/43305% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.